Add To Favorites
Product Overview
Digi-Key Part Number LVRB-.07RCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LVR03R0700FE70

Description RES .07 OHM 1% 3W AXIAL WW
Expanded Description 0.07 Ohm ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LVR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVR Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series LVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.07
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Current Sense, Moisture Resistant
Temperature Coefficient ±125ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names LVRB-.07RCT

18:20:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 1.71
10 1.51300 15.13
25 1.40240 35.06
50 1.32000 66.00
100 1.15500 115.50
250 0.99000 247.50
500 0.82500 412.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVRB-.07RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.65000
Send Feedback