Add To Favorites
Product Overview
Digi-Key Part Number 541-1619-1-ND
Quantity Available 4,663
Can ship immediately
Manufacturer

Manufacturer Part Number

ISC1812ER681K

Description FIXED IND 680UH 76MA 12 OHM SMD
Expanded Description 680µH Shielded Wirewound Inductor 76mA 12 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ISC-1812 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ISC-1812 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ISC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 76mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 12 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 2.6MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1619-1

00:28:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.78100 17.81
25 1.63240 40.81
50 1.39500 69.75
100 1.24660 124.66
250 1.06848 267.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1619-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.90100
  • Digi-Reel® ? : 541-1619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback