Add To Favorites
Product Overview
Digi-Key Part Number 541-1658-1-ND
Quantity Available 2,329
Can ship immediately
Manufacturer

Manufacturer Part Number

IMC1210ER220K

Description FIXED IND 22UH 145MA 3.7 OHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 145mA 3.7 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IMC1210 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog IMC-1210 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IMC-1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 22µH
Tolerance ±10%
Current Rating 145mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.7 Ohm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 19MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1658-1

20:46:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.78400 7.84
25 0.72800 18.20
50 0.61600 30.80
100 0.56000 56.00
250 0.52640 131.60
500 0.47040 235.20
1,000 0.38080 380.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1658-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.34000
  • Digi-Reel® ? : 541-1658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback