Add To Favorites
Product Overview
Digi-Key Part Number 541-2608-1-ND
Quantity Available 3,570
Can ship immediately
Manufacturer

Manufacturer Part Number

ILSB1206ER1R0K

Description FIXED IND 1UH 100MA 400 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 100mA 400 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ILSB1206 Series
Online Catalog ILSB Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ILSB-1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 100mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 45 @ 10MHz
Frequency - Self Resonant 87MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2608-1

16:53:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.20200 2.02
25 0.17640 4.41
50 0.15120 7.56
100 0.13860 13.86
250 0.12600 31.50
500 0.11844 59.22
1,000 0.09072 90.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2608-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08100
  • Digi-Reel® ? : 541-2608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback