Add To Favorites
Product Overview
Digi-Key Part Number 541-1713-1-ND
Quantity Available 543
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP6767GZER4R7M5A

Description FIXED IND 4.7UH 24A 5.23 MOHM
Expanded Description 4.7µH Shielded Molded Inductor 24A 5.23 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-6767GZ-5A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 24A
Current - Saturation 26A
Shielding Shielded
DC Resistance (DCR) 5.23 mOhm Max
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1713-1

01:29:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 5.01200 50.12
25 4.51080 112.77
50 3.60860 180.43
100 3.40820 340.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1713-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 3.22200
  • Digi-Reel® ? : 541-1713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback