Add To Favorites
Product Overview
Digi-Key Part Number 541-2600-1-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP6767GZER220M01

Description FIXED IND 22UH 11A 26.5 MOHM SMD
Expanded Description 22µH Shielded Molded Inductor 11A 26.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-6767GZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 11A
Current - Saturation 23A
Shielding Shielded
DC Resistance (DCR) 26.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2600-1

01:32:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 5.71
10 5.23600 52.36
25 4.76000 119.00
50 3.99840 199.92
100 3.42720 342.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2600-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 3.06000
  • Digi-Reel® ? : 541-2600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback