Add To Favorites
Product Overview
Digi-Key Part Number 541-3043-1-ND
Quantity Available 3,227
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2525AHER1R5M01

Description FIXED IND 1.5UH 4A 34 MOHM SMD
Expanded Description 1.5µH Shielded Molded Inductor 4A 34 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets IHLP2525AH-01 Datasheet
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Surface-Mount Power Inductors
Online Catalog IHLP® Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-2525AH-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating 4A
Current - Saturation 11.5A
Shielding Shielded
DC Resistance (DCR) 34 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-3043-1

12:01:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 2.98
10 2.75500 27.55
25 2.52560 63.14
50 2.15820 107.91
100 1.92860 192.86
250 1.65312 413.28
500 1.56128 780.64
1,000 1.42352 1,423.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3043-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.27100
  • Digi-Reel® ? : 541-3043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback