Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 541-2554-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

IHA203EB

Description FIXED IND 100UH 2.7A 120 MOHM TH
Expanded Description 100µH Unshielded Wirewound Inductor 2.7A 120 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IHA Series Datasheet
Packaging Methods
Online Catalog IHA Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHA
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 2.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.500" Dia x 0.920" L (12.70mm x 23.37mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 160
Other Names 541-2554

16:48:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 4.26
10 3.90500 39.05
25 3.55000 88.75
50 2.98200 149.10
100 2.55600 255.60
250 2.41400 603.50
500 2.27200 1,136.00
1,000 2.13000 2,130.00
5,000 1.98800 9,940.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback