Add To Favorites
Product Overview
Digi-Key Part Number 541-1385-1-ND
Quantity Available 3,752
Can ship immediately
Manufacturer

Manufacturer Part Number

IFSC0806AZER4R7M01

Description FIXED IND 4.7UH 900MA 398 MOHM
Expanded Description 4.7µH Shielded Inductor 900mA 398 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IFSC-0806AZ-01
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog IFSC-0806AZ Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IFSC-0806AZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 850mA
Shielding Shielded
DC Resistance (DCR) 398 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1385-1

05:22:10 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.65500 6.55
25 0.60800 15.20
50 0.51440 25.72
100 0.46760 46.76
250 0.43956 109.89
500 0.39278 196.39
1,000 0.31797 317.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1385-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.28390
  • Digi-Reel® ? : 541-1385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,752 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback