Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1685-1-ND
Quantity Available 1,373
Can ship immediately
Manufacturer

Manufacturer Part Number

D55342E07B124ART5

Description RES SMD 124 OHM 0.1% 1/4W 1206
Expanded Description 124 Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets E/H (Military M/D55342)
PCN Assembly/Origin Multiple Devices 23/Dec/2014
Online Catalog Military, MIL-PRF-55342, E/H Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-55342, RM1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 124
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Military, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1685-1
1135-1685-1-MIL

00:51:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
10 3.77400 37.74
25 3.45280 86.32
50 3.21200 160.60
100 2.81050 281.05
250 2.40900 602.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1685-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.11700
  • Digi-Reel® ? : 1135-1685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback