Add To Favorites
Product Overview
Digi-Key Part Number 541-2776-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CZB06S04020050LEA

Description ATTENUATOR 2DB 50 OHM 0.075W 0.3
Expanded Description RF Attenuator 2dB ±0.3dB 0Hz ~ 3GHz 50 Ohm 0.075W 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series -
Part Status Active
Attenuation Value 2dB
Tolerance ±0.3dB
Frequency Range 0Hz ~ 3GHz
Power (Watts) 0.075W
Impedance 50 Ohm
Package / Case 4-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names 541-2776-1

18:08:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15000 1.50
25 0.13520 3.38
100 0.11830 11.83
250 0.10384 25.96
500 0.09178 45.89
1,000 0.07245 72.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2776-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06440
  • Digi-Reel® ? : 541-2776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback