Add To Favorites
Product Overview
Digi-Key Part Number CRHV51.0MECT-ND
Quantity Available 1,769
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV2512AF51M0FKE5

Description RES SMD 51M OHM 1% 1W 2512
Expanded Description 51M Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CRHV
Online Catalog CRHV Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 51M
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV51.0MECT

14:41:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
10 3.40700 34.07
25 3.20280 80.07
50 2.93020 146.51
100 2.52140 252.14
250 2.18064 545.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV51.0METR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.79656
  • Digi-Reel® ? : CRHV51.0MEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback