• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-3.83KAFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRCW25123K83FKEG

Description RES SMD 3.83K OHM 1% 1W 2512
Expanded Description 3.83k Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 3.83k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-3.83KAFDKR

07:43:43 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3.83KAFTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.04125
  • Cut Tape (CT) ? : 541-3.83KAFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 570 - Immediate
  • Unit Price: 0.36000
Send Feedback