Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-9.1WCT-ND
Quantity Available 5,233
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW20109R10JNEF

Description RES SMD 9.1 OHM 5% 3/4W 2010
Expanded Description 9.1 Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 9.1
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRCW20109R10FKEF-ND CRCW20109R10FKEF Vishay Dale Tape & Reel (TR) ? 0
0.03300 4,000  Non-Stock ?
CRCW20109R10FNEF-ND CRCW20109R10FNEF Vishay Dale Tape & Reel (TR) ? 0
0.04125 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 541-9.1WCT

08:33:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.24200 2.42
25 0.17600 4.40
50 0.12760 6.38
100 0.09460 9.46
250 0.07260 18.15
500 0.05720 28.60
1,000 0.03960 39.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-9.1WTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03300
Send Feedback