• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-274ACDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRCW2010274RFKEF

Description RES SMD 274 OHM 1% 3/4W 2010
Expanded Description 274 Ohm ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 274
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-274ACDKR

14:07:20 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-274ACTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.03300
  • Cut Tape (CT) ? : 541-274ACCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 247 - Immediate
  • Unit Price: 0.29000
Send Feedback