• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-36.5KAADKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRCW121036K5FKEA

Description RES SMD 36.5K OHM 1% 1/2W 1210
Expanded Description 36.5k Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 36.5k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-36.5KAADKR

07:25:23 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-36.5KAATR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.02550
  • Cut Tape (CT) ? : 541-36.5KAACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,469 - Immediate
  • Unit Price: 0.24000
Send Feedback