Add To Favorites
Product Overview
Digi-Key Part Number 541-9.31FFCT-ND
Quantity Available 34,174
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12069R31FKEA

Description RES SMD 9.31 OHM 1% 1/4W 1206
Expanded Description 9.31 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 9.31
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-9.31FFCT

14:17:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05400 0.54
25 0.03920 0.98
50 0.03000 1.50
100 0.02210 2.21
250 0.01684 4.21
500 0.01346 6.73
1,000 0.00991 9.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-9.31FFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.00646
  • Digi-Reel® ? : 541-9.31FFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,174 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CRCW12069R31FKEC-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00561
Send Feedback