• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-1.8EDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRCW12061R80JNEA

Description RES SMD 1.8 OHM 5% 1/4W 1206
Expanded Description 1.8 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-1.80FTR-ND CRCW12061R80FNEA Vishay Dale Tape & Reel (TR) ? 0
0.00710 15,000  Non-Stock ?
541-1.80FFDKR-ND CRCW12061R80FKEA Vishay Dale Digi-Reel® ? 3,683 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 1.8
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.8EDKR

17:03:41 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.8ETR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00479
  • Cut Tape (CT) ? : 541-1.8ECT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,487 - Immediate
  • Unit Price: 0.10000
  • Tape & Reel (TR) ? : CRCW12061R80JNEB-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00479
Send Feedback