Add To Favorites
Product Overview
Digi-Key Part Number 541-1.18KFDKR-ND
Quantity Available 17,773
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12061K18FKEA

Description RES SMD 1.18K OHM 1% 1/4W 1206
Expanded Description 1.18k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 1.18k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.18KFDKR

03:06:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05400 0.54
25 0.03920 0.98
50 0.03000 1.50
100 0.02210 2.21
250 0.01684 4.21
500 0.01346 6.73
1,000 0.00991 9.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.18KFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.00646
  • Cut Tape (CT) ? : 541-1.18KFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,773 - Immediate
  • Unit Price: 0.10000
  • Tape & Reel (TR) ? : CRCW12061K18FKEB-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00561
  • Tape & Reel (TR) ? : CRCW12061K18FKEC-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00561
Send Feedback