Add To Favorites
Product Overview
Digi-Key Part Number 541-1.43CCCT-ND
Quantity Available 8,229
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW08051R43FKEA

Description RES SMD 1.43 OHM 1% 1/8W 0805
Expanded Description 1.43 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.43
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.43CCCT

08:47:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04000 0.40
25 0.02880 0.72
50 0.02200 1.10
100 0.01620 1.62
250 0.01236 3.09
500 0.00990 4.95
1,000 0.00729 7.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.43CCTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.00475
  • Digi-Reel® ? : 541-1.43CCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback