Add To Favorites
Product Overview
Digi-Key Part Number 541-8.66HHCT-ND
Quantity Available 15,185
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW06038R66FKEA

Description RES SMD 8.66 OHM 1% 1/10W 0603
Expanded Description 8.66 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.66
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-8.66HHCT

16:59:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03000 0.30
25 0.02200 0.55
50 0.01680 0.84
100 0.01230 1.23
250 0.00940 2.35
500 0.00752 3.76
1,000 0.00554 5.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-8.66HHTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00361
  • Digi-Reel® ? : 541-8.66HHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback