Add To Favorites
Product Overview
Digi-Key Part Number 541-4.99KSCT-ND
Quantity Available 14,338
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW06034K99FKEAHP

Description RES SMD 4.99K OHM 1% 1/4W 0603
Expanded Description 4.99k Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW-HP e3 Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-4.99KSCT

05:37:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.14200 1.42
25 0.10280 2.57
50 0.07460 3.73
100 0.05530 5.53
250 0.04248 10.62
500 0.03346 16.73
1,000 0.02317 23.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4.99KSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01755
  • Digi-Reel® ? : 541-4.99KSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback