• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-3.6JDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRCW04023R60JNED

Description RES SMD 3.6 OHM 5% 1/16W 0402
Expanded Description 3.6 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-3.60LLDKR-ND CRCW04023R60FKED Vishay Dale Digi-Reel® ? 30,313 - Immediate
Digi-Reel® 1
541-3.60LTR-ND CRCW04023R60FNED Vishay Dale Tape & Reel (TR) ? 0
0.00413 20,000  Non-Stock ?
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 3.6
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-3.6JDKR

09:18:55 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3.6JTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00231
  • Cut Tape (CT) ? : 541-3.6JCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 15,487 - Immediate
  • Unit Price: 0.10000
Send Feedback