Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-3.6JCT-ND
Quantity Available 15,487
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW04023R60JNED

Description RES SMD 3.6 OHM 5% 1/16W 0402
Expanded Description 3.6 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 3.6
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-3.60LTR-ND CRCW04023R60FNED Vishay Dale Tape & Reel (TR) ? 0
0.00413 20,000  Non-Stock ?
541-3.60LLCT-ND CRCW04023R60FKED Vishay Dale Cut Tape (CT) ? 35,373 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 541-3.6JCT

03:20:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02200 0.22
25 0.01600 0.40
50 0.01240 0.62
100 0.00910 0.91
250 0.00692 1.73
500 0.00554 2.77
1,000 0.00408 4.08
5,000 0.00293 14.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3.6JTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00231
Send Feedback