Add To Favorites
Product Overview
Digi-Key Part Number 541-300JCT-ND
Quantity Available 30,341
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0402300RJNED

Description RES SMD 300 OHM 5% 1/16W 0402
Expanded Description 300 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 41 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 300
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-300LCT-ND CRCW0402300RFKED Vishay Dale Cut Tape (CT) ? 48,599 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 541-300JCT

06:04:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02300 0.23
25 0.01680 0.42
50 0.01300 0.65
100 0.00950 0.95
250 0.00728 1.82
500 0.00582 2.91
1,000 0.00429 4.29
5,000 0.00307 15.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-300JTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00243
  • Digi-Reel® ? : 541-300JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback