• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-2.67LLDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRCW04022R67FKED

Description RES SMD 2.67 OHM 1% 1/16W 0402
Expanded Description 2.67 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 2.67
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2.67LLDKR

05:03:23 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.67LLTR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00330
  • Cut Tape (CT) ? : 541-2.67LLCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 12,135 - Immediate
  • Unit Price: 0.10000
Send Feedback