Add To Favorites
Product Overview
Digi-Key Part Number 541-1.30LLCT-ND
Quantity Available 12,959
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW04021R30FKED

Description RES SMD 1.3 OHM 1% 1/16W 0402
Expanded Description 1.3 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.3
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.30LLCT

08:37:44 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03200 0.32
25 0.02320 0.58
50 0.01760 0.88
100 0.01300 1.30
250 0.00992 2.48
500 0.00792 3.96
1,000 0.00583 5.83
5,000 0.00418 20.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.30LLTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00330
  • Digi-Reel® ? : 541-1.30LLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback