Add To Favorites
Product Overview
Digi-Key Part Number 541-2951-1-ND
Quantity Available 8,400
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0201402RFKED

Description RES SMD 402 OHM 1% 1/20W 0201
Expanded Description 402 Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CRCW0201 e3 Series
PCN Design/Specification CRCW0201 Width Change 08/Mar/2016
CRCW0201 Series Layer 15/Dec/2016
Online Catalog CRCW Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 402
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2951-1

00:37:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.18400 1.84
25 0.13360 3.34
50 0.09700 4.85
100 0.07190 7.19
250 0.05516 13.79
500 0.04348 21.74
1,000 0.03010 30.10
5,000 0.02508 125.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2951-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.02128
  • Digi-Reel® ? : 541-2951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback