Add To Favorites
Product Overview
Digi-Key Part Number 541-3087-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CRASN20K0F10K0TA

Description RES ARRAY 2 RES MULT OHM 0606
Expanded Description 10k, 20k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 0606, Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRAS0606
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k, 20k
Tolerance ±1%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 0606, Convex
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.059" W (1.60mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-3087-1

00:22:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.39500 3.95
25 0.30080 7.52
50 0.22340 11.17
100 0.16610 16.61
250 0.14032 35.08
500 0.12026 60.13
1,000 0.09163 91.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3087-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.07028
  • Digi-Reel® ? : 541-3087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback