Add To Favorites
Product Overview
Digi-Key Part Number 541-3086-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CRASA20K0F10K0TA

Description RES ARRAY 4 RES MULT OHM 0612
Expanded Description 10k, 20k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRAS0612
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k, 20k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 0612
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-3086-1

11:58:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31900 3.19
25 0.24240 6.06
50 0.18020 9.01
100 0.13400 13.40
250 0.11320 28.30
500 0.09702 48.51
1,000 0.07392 73.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3086-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.05670
  • Digi-Reel® ? : 541-3086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback