Add To Favorites
Product Overview
Digi-Key Part Number CRA12E833KCT-ND
Quantity Available 17,295
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA12E08333K0JTR

Description RES ARRAY 4 RES 33K OHM 2012
Expanded Description 33k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CRA12E(S)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA12 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA12
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.200" L x 0.120" W (5.08mm x 3.05mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names CRA12E833KCT

00:29:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30400 3.04
25 0.23120 5.78
50 0.17160 8.58
100 0.12760 12.76
250 0.10780 26.95
500 0.09240 46.20
1,000 0.07040 70.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA12E833KTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.06000
  • Digi-Reel® ? : CRA12E833KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback