• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CRA12E8150DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRA12E083150RJTR

Description RES ARRAY 4 RES 150 OHM 2012
Expanded Description 150 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA12E083150RFTR-ND CRA12E083150RFTR Vishay Dale Tape & Reel (TR) ? 0
0.06900 2,000  Non-Stock ?
Documents & Media
Datasheets CRA12E(S)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA12
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 150
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.200" L x 0.120" W (5.08mm x 3.05mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names CRA12E8150DKR

22:51:44 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA12E8150TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06000
  • Cut Tape (CT) ? : CRA12E8150CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 660 - Immediate
  • Unit Price: 0.40000
Send Feedback