Add To Favorites
Product Overview
Digi-Key Part Number CRA6S81.0MCT-ND
Quantity Available 15,167
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S0831M00JTA

Description RES ARRAY 4 RES 1M OHM 1206
Expanded Description 1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA06 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1M
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA06S0831M00JTB-ND CRA06S0831M00JTB Vishay Dale Tape & Reel (TR) ? 0
0.00915 10,000  Non-Stock ?
CRA06E0831M00JTA-ND CRA06E0831M00JTA Vishay Dale Tape & Reel (TR) ? 0
0.04200 5,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6S81.0MCT

10:00:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08600 0.86
25 0.05960 1.49
50 0.04620 2.31
100 0.03300 3.30
250 0.02576 6.44
500 0.02046 10.23
1,000 0.01452 14.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S81.0MTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01020
  • Digi-Reel® ? : CRA6S81.0MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback