Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number CRA6S8180CT-ND
Quantity Available 3,055
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S083180RJTA

Description RES ARRAY 4 RES 180 OHM 1206
Expanded Description 180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 180
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA06E083180RJTA-ND CRA06E083180RJTA Vishay Dale Tape & Reel (TR) ? 0
0.04200 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CRA6S8180CT

20:31:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08600 0.86
25 0.05960 1.49
50 0.04620 2.31
100 0.03300 3.30
250 0.02576 6.44
500 0.02046 10.23
1,000 0.01452 14.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S8180TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01020
Send Feedback