Add To Favorites
Product Overview
Digi-Key Part Number CRA6P81.00KACT-ND
Quantity Available 9,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06P0831K00FTA

Description RES ARRAY 4 RES 1K OHM 1206
Expanded Description 1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CRA06P
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA06 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6P81.00KACT

09:41:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.30500 3.05
25 0.22600 5.65
50 0.16640 8.32
100 0.12220 12.22
250 0.10096 25.24
500 0.08324 41.62
1,000 0.06021 60.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6P81.00KATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.04589
  • Digi-Reel® ? : CRA6P81.00KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback