• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CRA6E856.2ADKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRA06E08356R2FTA

Description RES ARRAY 4 RES 56.2 OHM 1206
Expanded Description 56.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 56.2
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CRA6E856.2ADKR

14:06:13 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6E856.2ATR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04589
  • Cut Tape (CT) ? : CRA6E856.2ACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,349 - Immediate
  • Unit Price: 0.43000
Send Feedback