• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CRA4S818CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRA04S08318R0JTD

Description RES ARRAY 4 RES 18 OHM 0804
Expanded Description 18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA04S08318R0FTD-ND CRA04S08318R0FTD Vishay Dale Tape & Reel (TR) ? 0
0.04379 10,000  Non-Stock ?
Documents & Media
Datasheets CRA04S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA04
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 18
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names CRA4S818CT

07:04:00 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4S818TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01540
Send Feedback