• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CRA4P882DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRA04P08382R0JTD

Description RES ARRAY 4 RES 82 OHM 0804
Expanded Description 82 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CRA04P Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA04
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 82
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names CRA4P882DKR

14:25:44 3/1/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4P882TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02800
  • Cut Tape (CT) ? : CRA4P882CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,659 - Immediate
  • Unit Price: 0.29000
Send Feedback