Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number CMF20.5HFCT-ND
Quantity Available 677
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF5520R500FHEB

Description RES 20.5 OHM 1/2W 1% AXIAL
Expanded Description 20.5 Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CMF Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 20.5
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF5520R500BEEK-ND CMF5520R500BEEK Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CMF5520R500BEBF-ND CMF5520R500BEBF Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CMF5520R500DHEA-ND CMF5520R500DHEA Vishay Dale Tape & Reel (TR) ? 0
0.10640 5,000  Non-Stock ?
CMF5520R500DHR6-ND CMF5520R500DHR6 Vishay Dale Tape & Reel (TR) ? 0
0.13160 1,000  Non-Stock ?
CMF5520R500BER670-ND CMF5520R500BER670 Vishay Dale Tape & Reel (TR) ? 0
0.33615 1,000  Non-Stock ?
CMF5520R500DEBF-ND CMF5520R500DEBF Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CMF5520R500FHEK-ND CMF5520R500FHEK Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
CMF5520R500BEEB70-ND CMF5520R500BEEB70 Vishay Dale Tape & Reel (TR) ? 0
0.33615 1,000  Non-Stock ?
CMF5520R500FHBF-ND CMF5520R500FHBF Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CMF20.5HFCT

17:42:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.47100 4.71
25 0.35800 8.95
50 0.26600 13.30
100 0.19780 19.78
250 0.16708 41.77
500 0.14322 71.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF20.5HFTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09920
Send Feedback