• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CMF10.2HFCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMF5510R200FHEB

Description RES 10.2 OHM 1/2W 1% AXIAL
Expanded Description 10.2 Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CMF Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 10.2
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CMF10.2HFCT

22:02:43 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF10.2HFTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09920
Send Feedback