Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number CMF105KHFCT-ND
Quantity Available 1,463
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF55105K00FHEB

Description RES 105K OHM 1/2W 1% AXIAL
Expanded Description 105k Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CMF Series, Industrial
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 105k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF55105K00FHEK-ND CMF55105K00FHEK Vishay Dale Bulk ? 0
1.05000 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CMF105KHFCT

09:08:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.47100 4.71
25 0.35800 8.95
50 0.26600 13.30
100 0.19780 19.78
250 0.16708 41.77
500 0.14322 71.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF105KHFTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09920
Send Feedback