Add To Favorites
Product Overview
Digi-Key Part Number 749-1075-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RCA122510R0FKEGLS

Description RES SMD 10 OHM 2W 2512 WIDE
Expanded Description 10 Ohm ±1% 2W Chip Resistor Wide 2412 (6231 Metric), 1224 Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RCA-LS e3 Series Datasheet
Online Catalog RCA-LS Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCA-LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2412 (6231 Metric), 1224
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 749-1075-1

20:21:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.57900 5.79
25 0.49680 12.42
50 0.44700 22.35
100 0.38900 38.90
250 0.34764 86.91
500 0.28144 140.72
1,000 0.22763 227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1075-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20017
  • Digi-Reel® ? : 749-1075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback