Add To Favorites
Product Overview
Digi-Key Part Number 749-1071-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RCA1218100RFKEKLS

Description RES SMD 100 OHM 1W 1812 WIDE
Expanded Description 100 Ohm ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RCA-LS e3 Series Datasheet
Online Catalog RCA-LS Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCA-LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1812
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 749-1071-1

08:28:49 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.48800 4.88
25 0.39600 9.90
50 0.34460 17.23
100 0.28420 28.42
250 0.24692 61.73
500 0.20098 100.49
1,000 0.15940 159.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1071-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13990
  • Digi-Reel® ? : 749-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback