Add To Favorites
Product Overview
Digi-Key Part Number 749-1065-1-ND
Quantity Available 9,850
Can ship immediately
Manufacturer

Manufacturer Part Number

RCA0612100RFKEALS

Description RES SMD 100 OHM 1/2W 1206 WIDE
Expanded Description 100 Ohm ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RCA-LS e3 Series Datasheet
Online Catalog RCA-LS Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCA-LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 749-1065-1

14:17:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.26800 2.68
25 0.19840 4.96
50 0.14640 7.32
100 0.10740 10.74
250 0.08872 22.18
500 0.07316 36.58
1,000 0.05292 52.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1065-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.04245
  • Digi-Reel® ? : 749-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback