Add To Favorites
Product Overview
Digi-Key Part Number MMU-33.0KCCT-ND
Quantity Available 1,920
Can ship immediately
Manufacturer

Manufacturer Part Number

MMU01020C3302FB300

Description RES SMD 33K OHM 1% 0.3W 0102
Expanded Description 33k Ohm ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMU 0102 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33k
Tolerance ±1%
Power (Watts) 0.3W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0102
Supplier Device Package 0102
Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMU-33.0KCCT

06:16:08 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30400 3.04
25 0.22440 5.61
50 0.16540 8.27
100 0.12140 12.14
250 0.10032 25.08
500 0.08272 41.36
1,000 0.05984 59.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMU-33.0KCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.05040
  • Digi-Reel® ? : MMU-33.0KCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback