• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMB-820KBDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMB02070C8203FB200

Description RES SMD 820K OHM 1% 1W 0207
Expanded Description 820k Ohm ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 820k
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-820KBDKR
MMB-820KDKR
MMB-820KDKR-ND

06:56:13 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB02070C8203FB700-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.07155
  • Tape & Reel (TR) ? : MMB-820KBTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.07950
Send Feedback