Add To Favorites
Product Overview
Digi-Key Part Number 749-1106-1-ND
Quantity Available 3,843
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070C5607FB200

Description RES SMD 0.56 OHM 1% 1W 0207
Expanded Description 0.56 Ohm ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 749-1106-1

01:14:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.46700 4.67
25 0.37880 9.47
50 0.32940 16.47
100 0.27170 27.17
250 0.23604 59.01
500 0.19212 96.06
1,000 0.15237 152.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1106-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.13473
  • Digi-Reel® ? : 749-1106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,843 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback