Add To Favorites
Product Overview
Digi-Key Part Number MMB-33KBCT-ND
Quantity Available 5,431
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070C3302FB200

Description RES SMD 33K OHM 1% 1W 0207
Expanded Description 33k Ohm ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33k
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-33KBCT
MMB-33KCT
MMB-33KCT-ND

09:15:39 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.40200 4.02
25 0.30600 7.65
50 0.22740 11.37
100 0.16910 16.91
250 0.14284 35.71
500 0.12244 61.22
1,000 0.09328 93.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB-33KBTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07950
  • Digi-Reel® ? : MMB-33KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback