Add To Favorites
Product Overview
Digi-Key Part Number MMB-150BCT-ND
Quantity Available 8,139
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070C1500FB200

Description RES SMD 150 OHM 1% 1W 0207
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-150BCT
MMB-150CT
MMB-150CT-ND

16:02:15 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.40200 4.02
25 0.30600 7.65
50 0.22740 11.37
100 0.16910 16.91
250 0.14284 35.71
500 0.12244 61.22
1,000 0.09328 93.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB-150BTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.07950
  • Digi-Reel® ? : MMB-150BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,139 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMB02070C1500FB700-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.07155
Send Feedback