• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMA-21.5KACT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMA02040C2152FB300

Description RES SMD 21.5K OHM 1% 0.4W 0204
Expanded Description 21.5k Ohm ±1% 0.4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMA 0204 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 21.5k
Tolerance ±1%
Power (Watts) 0.4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMA-21.5KACT
MMA-21.5KCT
MMA-21.5KCT-ND

21:18:59 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA-21.5KATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03300
Send Feedback